Ersa Desoldering Nozzle for use with Gas Soldering Irons

Subtotal (1 unit)*

£19.87

(exc. VAT)

£23.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.87

*price indicative

RS Stock No.:
912-583
Mfr. Part No.:
0G132BE/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Sub Type

Desoldering Nozzle

Product Type

Nozzle

For Use With

Gas Soldering Irons

Standards/Approvals

No

COO (Country of Origin):
IE

Ersa Desoldering Nozzle for use with Gas Soldering Irons


The Igus flame nozzle designed for use with the Independent 130 system, featuring Durable construction and precise specifications for various applications. Its reliable design ensures effective performance without the need for tinning.

Constructed specifically for the Independent 130 system

Flame nozzle enhances operational efficiency

Durable design tailored for heavy-duty use

All dimensions are provided without the inclusion of tinning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy