Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 907-278
- Mfr. Part No.:
- 0452QDLF250/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£64.74
(exc. VAT)
£77.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.74 |
*price indicative
- RS Stock No.:
- 907-278
- Mfr. Part No.:
- 0452QDLF250/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| For Use With | Desoldering Tweezers | |
| Tip Series | 452 | |
| Tip Width | 25 mm | |
| Tip Shape | Bent | |
| Tip Length | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
For Use With Desoldering Tweezers | ||
Tip Series 452 | ||
Tip Width 25 mm | ||
Tip Shape Bent | ||
Tip Length 81mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tweezers
The Igus desoldering tip set designed for precise removal of surface-mounted devices, ensuring efficient soldering tasks with ease and accuracy.
Includes 2 soldering tips in a convenient self-service package
Crafted for compatibility with multiple models, including various chip tools
Ensures all measurements are provided without tinning for precise application
Optimised for lead.25mm thickness for effective desoldering
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
