Weller 1 T005132 Desoldering Nozzle

Subtotal (1 unit)*

£16.02

(exc. VAT)

£19.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.02

*price indicative

RS Stock No.:
199-032
Mfr. Part No.:
T0051326099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

T0051326099

Desoldering Tool Type

Desoldering Nozzle

Type

Nozzle

Nozzle Size

5.3 10.5mm

Nozzle Series

T005132

Number of Pieces

1

COO (Country of Origin):
BA
The Weller Desoldering nozzle is an essential tool for professionals and hobbyists alike, designed to simplify the solder removal process This precision nozzle features an inside diameter of 30 mm and an outside diameter of 53 mm, allowing easy access to intricate solder joints With a nozzle length of 105 mm, it is ideal for various applications, ensuring accuracy and efficiency during use

Precision engineering ensures a snug fit for enhanced performance

Designed to maintain consistent temperature for effective solder melting

Perfect for intricate work on circuit boards and delicate components

Related links