Weller 1 DX Desoldering Nozzle for use with DXV80
- RS Stock No.:
- 267-4535
- Mfr. Part No.:
- T0051315299
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£65.56
(exc. VAT)
£78.67
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.556 | £65.56 |
*price indicative
- RS Stock No.:
- 267-4535
- Mfr. Part No.:
- T0051315299
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Desoldering Nozzle | |
| Product Type | Desoldering Nozzle | |
| Nozzle Size | 2.5 mm | |
| For Use With | DXV80 | |
| Nozzle Series | DX | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Desoldering Nozzle | ||
Product Type Desoldering Nozzle | ||
Nozzle Size 2.5 mm | ||
For Use With DXV80 | ||
Nozzle Series DX | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA
The Weller desoldering nozzle is designed for efficient solder removal at the solder joint. It utilises heat to melt the solder and a vacuum to extract it through an integrated tube into the collector.
Constructed to remove all types of solder effectively
Heated design melts solder for easy extraction
Integrates vacuum technology to collect solder efficiently
Outer diameter of 2.5 mm for precise suction
Suited for use with treadless fixtures on specific models
Related links
- Weller 1 DX Desoldering Nozzle for use with DXV80, DSX80
- Weller 1 DX Desoldering Nozzle for use with Desoldering Irons for DSX80 et DXV80
- Weller 1 DX Desoldering Nozzle for use with Desoldering Iron for DSX80 et DXV80
- Weller 1 DX Desoldering Nozzle for use with DSX80 & DXV80 Desoldering Iron
- Weller 1 DX Desoldering Nozzle for use with DXV 80 Series Solder, DSX 80 Desoldering Iron
- Weller 1 T0051325 Desoldering Nozzle
- Weller 1 DIL Desoldering Nozzle
- Weller 1 XDS Desoldering Nozzle for use with Desoldering iron DSX120/WXDP120/WXDV120
