Maxon DC Motor DC Geared Motor, 6 W, 12V dc, 1.34 Nm, 30rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 287-6460
- Distrelec Article No.:
- 154-22-114
- Mfr. Part No.:
- 114888
- Brand:
- Maxon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6460
- Distrelec Article No.:
- 154-22-114
- Mfr. Part No.:
- 114888
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Sub Type | DC Motor | |
| Product Type | DC Geared Motor | |
| Power Rating | 6 W | |
| Supply Voltage | 12 V dc | |
| Maximum Output Torque | 1.34 Nm | |
| Output Speed | 30 rpm | |
| Shaft Diameter | 4 mm | |
| Core Construction | Ironless | |
| Distrelec Product Id | 15422114 | |
| Gearhead Type | Planetary | |
| Length | 75 mm | |
| Series | A-Max | |
| Shaft Length | 14.85 mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Sub Type DC Motor | ||
Product Type DC Geared Motor | ||
Power Rating 6 W | ||
Supply Voltage 12 V dc | ||
Maximum Output Torque 1.34 Nm | ||
Output Speed 30 rpm | ||
Shaft Diameter 4 mm | ||
Core Construction Ironless | ||
Distrelec Product Id 15422114 | ||
Gearhead Type Planetary | ||
Length 75 mm | ||
Series A-Max | ||
Shaft Length 14.85 mm | ||
Standards/Approvals REACH, RoHS | ||
Width 22 mm | ||
- COO (Country of Origin):
- CH
The DC motor with graphite brushes and 6 watt power is a reliable and efficient motor suitable for various applications. With a nominal voltage ranging from 6V to 48V, this motor offers high performance and durability for different operations.
Nominal torque of 5.91 to 6.88 mNm for efficient power output
Stall torque of up to 23.7 mNm for reliable performance under load
Torque constant of 5.9 to 54.3 mNm/A for precise control
Mechanical time constant of 19.7 to 20.9 ms for quick response
Thermal resistance for safe continuous operation
Various terminal options for flexibility in connections
Related links
- Maxon Brushless DC Motor DC Geared Motor 24V 12100rpm, 3 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 97rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 42rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 97rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 43rpm, 6 mm Shaft Diameter
- RS PRO Graphite Brushed Motor DC Geared Motor 24V dc 26rpm, 6 mm Shaft Diameter
