Maxon Brushless DC Motor DC Geared Motor, 12 W, 24V, 10.8 Nm, 12100rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 287-6579
- Distrelec Article No.:
- 154-22-149
- Mfr. Part No.:
- 283840
- Brand:
- Maxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6579
- Distrelec Article No.:
- 154-22-149
- Mfr. Part No.:
- 283840
- Brand:
- Maxon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Sub Type | Brushless DC Motor | |
| Product Type | DC Geared Motor | |
| Power Rating | 12 W | |
| Supply Voltage | 24 V | |
| Maximum Output Torque | 10.8 Nm | |
| Output Speed | 12100 rpm | |
| Shaft Diameter | 3 mm | |
| Current Rating | 657 mA | |
| Distrelec Product Id | 15422149 | |
| Length | 42 mm | |
| Series | EC-Max 22 | |
| Shaft Length | 10 mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Sub Type Brushless DC Motor | ||
Product Type DC Geared Motor | ||
Power Rating 12 W | ||
Supply Voltage 24 V | ||
Maximum Output Torque 10.8 Nm | ||
Output Speed 12100 rpm | ||
Shaft Diameter 3 mm | ||
Current Rating 657 mA | ||
Distrelec Product Id 15422149 | ||
Length 42 mm | ||
Series EC-Max 22 | ||
Shaft Length 10 mm | ||
Standards/Approvals REACH, RoHS | ||
Width 22 mm | ||
- COO (Country of Origin):
- CH
The Brushless DC Motor with matching 1-Q-EC amplifier as complete solution which gives high power density and long service life.
LED status display
Monitoring of rotational speed possible via speed monitor output
Braking, rotational direction and isolating input
Related links
- Portescap Brushless DC Motor 24V dc 12100rpm, 3 mm Shaft Diameter
- Maxon Brushless DC Motor 12V dc 4360rpm, 4 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- DC Motors
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- Maxon DC Motor DC Geared Motor 12V dc 30rpm, 4 mm Shaft Diameter
- Maxon Brushless DC Motor 24V dc 5000rpm, 10 mm Shaft Diameter
- Maxon Brushless DC Motor 48V dc 5000rpm, 10 mm Shaft Diameter
