TRACOPOWER TEN 3WIN DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
801-9425
Mfr. Part No.:
TEN 3-4813WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 3WIN

Load Regulation

1%, 2%

Efficiency

84%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series


The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links