TRACOPOWER TDR 3WI Isolated DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 706-5666
- Mfr. Part No.:
- TDR 3-4813WI
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £26.00 |
| 5 - 9 | £24.70 |
| 10 - 24 | £23.40 |
| 25 - 49 | £22.10 |
| 50 + | £20.80 |
*price indicative
- RS Stock No.:
- 706-5666
- Mfr. Part No.:
- TDR 3-4813WI
- Brand:
- TRACOPOWER
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 14 | |
| Isolation Voltage | 1500V dc | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Series | TDR 3WI | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 14 | ||
Isolation Voltage 1500V dc | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Series TDR 3WI | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THL 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER TDR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 3SM Isolated DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- TRACOPOWER THL 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER TEN 3WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
