TRACOPOWER THL 3WI Isolated DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 733-1718
- Mfr. Part No.:
- THL 3-4813WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-1718
- Mfr. Part No.:
- THL 3-4813WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Series | THL 3WI | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 23.8mm | ||
Depth 8mm | ||
Series THL 3WI | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Related links
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER THL 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER THL 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THL 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TEN 3WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3WIE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
