TRACOPOWER TMR 3WIE DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 770-2043
- Mfr. Part No.:
- TMR 3-4813WIE
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£13.05
(exc. VAT)
£15.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £13.05 |
| 5 - 9 | £12.40 |
| 10 - 24 | £11.73 |
| 25 - 49 | £11.09 |
| 50 + | £10.44 |
*price indicative
- RS Stock No.:
- 770-2043
- Mfr. Part No.:
- TMR 3-4813WIE
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 3WIE | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 3WIE | ||
Load Regulation 0.01 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER TMR 3WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIE DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3WIE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 3WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3WIE DC/DC Converter 36V Input Through Hole
- TRACOPOWER TVN 5WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER THL 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
