Cosel MGF DC-DC Converter, 15V dc/ 200mA Output, 18 → 76 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 171-5233
- Mfr. Part No.:
- MGFS34815
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5233
- Mfr. Part No.:
- MGFS34815
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 6 | |
| Isolation Voltage | 1kV dc | |
| Length | 17mm | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Series | MGF | |
| Load Regulation | 60mV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Length 17mm | ||
Width 8.5mm | ||
Depth 12mm | ||
Series MGF | ||
Load Regulation 60mV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 83% | ||
Industry Standard
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Related links
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
