TRACOPOWER TMR 3WI Isolated DC-DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp
- RS Stock No.:
- 151-2935
- Mfr. Part No.:
- TMR 3-4823WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2935
- Mfr. Part No.:
- TMR 3-4823WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5535000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Series | TMR 3WI | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5535000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Series TMR 3WI | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI Isolated DC-DC Converter 160V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER TMR 3WI Isolated DC-DC Converter 160V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
