TRACOPOWER TMR 3WI Isolated DC-DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2933
Mfr. Part No.:
TMR 3-4822WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

5535000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

3W

Package Type

SIP

Series

TMR 3WI

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Standards/Approvals

No

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Fully regulated output voltage

Compact SIP-8 package

Models with 1’500 VDC and 3’000 VDC I/O isolation (functional insulation)

Small footprint

Temperature range –40° to +85°C

High efficiency up to 85%

Short-circuit protection

Remote On/Off control

3-year product warranty

Related links