TRACOPOWER TMR 3WI Isolated DC-DC Converter, 5V dc/ 300 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£22.33

(exc. VAT)

£26.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£22.33
5 - 9£21.66
10 - 24£20.99
25 - 49£20.10
50 +£19.20

*price indicative

RS Stock No.:
151-2873
Mfr. Part No.:
TMR 3-7221WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5535000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

3W

Package Type

SIP

Depth

11.1mm

Length

21.8mm

Series

TMR 3WI

Width

9.2mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

80%

The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Compact metal case

Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC

I/O-isolation 3’000 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Short circuit protection and current limitation

Remote On/Off

3-year product warranty

Related links