XP Power JCM DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7458
Mfr. Part No.:
JCM1512D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

JCM

Load Regulation

±1%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Minimum Temperature

-40°C

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links