XP Power JCM DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7468
Mfr. Part No.:
JCM1524S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

JCM

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links