XP Power JTL DC-DC Converter, ±15V dc/ ±1A Output, 9 → 36 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

Discontinued
RS Stock No.:
122-7194
Mfr. Part No.:
JTL3024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.16mm

Width

25.4mm

Length

50.8mm

Series

JTL

Load Regulation

±1%

Maximum Temperature

+75°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTL30 Series of Isolated DC-DC Converters


The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.

30 W, isolated DC-DC converters
1600 V dc isolation
High-power density
Single, dual and triple outputs
Remote on/off settings
Wide 4:1 input range
-40°C to +75°C Operating temperature
High efficiency up to 91%
Industry standard package
Board mount


XP Power - DC-DC Converters

Related links