TRACOPOWER THM 15 DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 165-1324
- Mfr. Part No.:
- THM 15-2413
- Brand:
- TRACOPOWER
- RS Stock No.:
- 165-1324
- Mfr. Part No.:
- THM 15-2413
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20% | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 5kV ac | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Series | THM 15 | |
| Load Regulation | 0.002 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +85°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20% | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5kV ac | ||
Length 40.6mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Series THM 15 | ||
Load Regulation 0.002 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +85°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
TRACOPOWER THM 15 Series DC-DC Converter, 15W Power Rating, 1A Output Current - THM 15-2413
Features & Benefits
Applications
What isolation features does this device provide to ensure user safety?
How does the operating temperature range affect the converter's functionality?
What is the significance of the low leakage current specification?
Can the output voltage be adjusted?
What advantages does high efficiency bring to my application?
Related links
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THD 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- XP Power JCM DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- Artesyn AEE15W-M DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp -40°C
