TRACOPOWER THN 15N DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 183-0770
- Distrelec Article No.:
- 301-40-667
- Mfr. Part No.:
- THN 15-2413N
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0770
- Distrelec Article No.:
- 301-40-667
- Mfr. Part No.:
- THN 15-2413N
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15N | |
| Load Regulation | 0.002 | |
| Standards Met | EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0 | |
| Efficiency | 90% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Series THN 15N | ||
Load Regulation 0.002 | ||
Standards Met EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0 | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15N Series DC-DC Converter, 15V DC Output Voltage, 1A Output Current - THN 15-2413N
This isolated DC-DC converter provides a reliable 15V power supply in a compact, encapsulated design. The converter measures 25.4mm x 25.4mm x 9.9mm, making it suitable for applications with space constraints, particularly in automation, electronics, and industrial settings.
Features & Benefits
• Wide input voltage range of 18 to 36V DC for versatility
• High efficiency of 90% reduces energy waste
• I/O isolation voltage of 1.6 kV DC enhances safety and reliability
• Overload and short circuit protection ensures robust operation
• Operating temperature range from -40°C to +70°C for harsh environments
• Remote On/Off and trim function for greater control
Applications
• Used in mobile equipment for power regulation
• Suitable for industrial DC-DC converter
• Ideal for instrumentation requiring high voltage isolation
• Utilised in distributed power architectures in communications
• Effective in designs where board space is limited
What is the typical efficiency of this converter under load conditions?
The efficiency of this converter typically reaches up to 90%, ensuring effective energy usage and minimal heat generation, which benefits overall system performance.
How does this converter handle overload situations?
It features continuous short circuit protection and can automatically recover once the fault condition is removed, safeguarding the device and connected components.
What range of input voltages can this converter accommodate?
This model accepts a wide input voltage range from 18 to 36V DC, making it adaptable for various power sources.
Can the output voltage be adjusted for specific applications?
Yes, the output voltage can be trimmed ±20%, allowing for precise voltage regulation to meet specific operational needs.
Related links
- TRACOPOWER THD 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THN 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
