TRACOPOWER THN 15 DC-DC Converter, ±12V dc/ 625mA Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
200-8487
Mfr. Part No.:
THN 15-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

625mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Series

THN 15

Railway Approved

No

Load Regulation

0.01

Maximum Temperature

+85°C

Efficiency

0.88

Minimum Temperature

-40°C

Medical Approved

No

COO (Country of Origin):
TW
The Traco THN 15-2422 is a 15W performance dc-dc converter modules setting new standards concerning power density. It have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Features include remote On/Off and trimmable output. It is ideal for mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Shielded metal case with isolated baseplate

Very high efficiency up to 88%

Operating temperature range -40°C to +85°C

Industry standard pinout

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy