TRACOPOWER TEL 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 510-6119
- Mfr. Part No.:
- TEL 15-1222
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 510-6119
- Mfr. Part No.:
- TEL 15-1222
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±625mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEL 15 | |
| Load Regulation | ±3% | |
| Efficiency | 86% | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±625mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEL 15 | ||
Load Regulation ±3% | ||
Efficiency 86% | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.
Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
Note
Operating temperature is without derating.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)
Approvals
CSA certified for Canada and US

Related links
- TRACOPOWER TEL 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER TEL 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRI 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +82°C Max Temp
- TRACOPOWER TEN 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER TEL 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
