XP Power JCM DC-DC Converter, ±5V dc/ ±1.5A Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-7457
- Mfr. Part No.:
- JCM1512D05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7457
- Mfr. Part No.:
- JCM1512D05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | JCM | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series JCM | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
XP Power - JCM15 Series of Isolated DC-DC Converters
The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.
15 W, isolated DC-DC converters
1600 VDC isolation
Single and dual outputs
2:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 89%
Very high power density
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THM 15WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JCM DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp -40°C Min
- XP Power JCM DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp
