Murata Power Solutions BEI15 DC-DC Converter, ±5V dc/ ±1.5A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C
- RS Stock No.:
- 725-6430
- Mfr. Part No.:
- BEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-6430
- Mfr. Part No.:
- BEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 2.25kV dc | |
| Depth | 8.9mm | |
| Length | 24.4mm | |
| Series | BEI15 | |
| Load Regulation | ±0.25% | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 2.25kV dc | ||
Depth 8.9mm | ||
Length 24.4mm | ||
Series BEI15 | ||
Load Regulation ±0.25% | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata 15W Dual Output Regulated Isolated DC-DC Converter - BEI15 Series
15W isolated DC to DC converters with dual output and a wide 4:1 input range offering efficient regulated DC power.These isolated DC to DC converters have a full magnetic and optical isolation up to 2000 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 15W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, area limited microcontrollers, data communications equipment, remote sensor systems, vehicle and portable electronics.
Industry standard 0.96" x 1.1" x 0.35" open frame package and pinout
Pinout fits larger 1" x 2" converters
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2000 VDC
High efficiency with minimal heat buildup enabling fanless operation
Extensive self-protection shut down features
Positive On/Off control polarity
Meets EN55022 and CISPR22 with external filter
Murata Power Solutions - 0.75W to 15W
Note
For information on temperature derating please see datasheet on our website
Approvals
UL
Standards
Meets UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1
Related links
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata SPM15 Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
