Murata SPM15 Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc Input, 15W
- RS Stock No.:
- 238-7139
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7139
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Brand:
- Murata
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
| Brand | Murata | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Isolated | Yes | |
| Output Voltage Adjustment Range | -0.05 → +0.05% | |
| Isolation Voltage | 1.6kV dc | |
| Series | SPM15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Isolated Yes | ||
Output Voltage Adjustment Range -0.05 → +0.05% | ||
Isolation Voltage 1.6kV dc | ||
Series SPM15 | ||
- COO (Country of Origin):
- CN
The Murata single output metal package isolated 15 watt DC/DC converter is SPM15 series isolated DC/DC converter represent the next generation in industrial potted module technology. These converters offer a feature/option set including: through hole mounting, positive or negative logic(remote on off), over current and over temperature protection, under voltage lockout.
High efficiency
Low output ripple and noise
Low output ripple and noise
Related links
- Murata SPM15 Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
- Murata Power Solutions SPM25 DC/DC Converter Through Hole, -40 °C Max Temp Metal case
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp