XP Power QAM60T DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

Image representative of range

Subtotal (1 unit)*

£98.11

(exc. VAT)

£117.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.11

*price indicative

RS Stock No.:
904-280
Mfr. Part No.:
QAM60T24D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000kH

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

5kV ac

Number of Pins

9

Maximum Output Power

60W

Package Type

1/4 Brick

Length

57.9mm

Weight

67g

Standards/Approvals

CE

Depth

12.7mm

Series

QAM60T

Width

36.8mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

200kHz

Efficiency

90%

COO (Country of Origin):
TW
The XP POWER DC-DC converter provides a reliable solution for various electronic applications, ensuring efficient energy conversion with an input range of 9 to 36VDC and dual output voltages of ±12V.

Ultra-low patient leakage current

Supports regulated single and dual outputs from 5V to 30VDC

Included reinforced isolation rated at 5kVAC for enhanced safety

Integrated remote On/Off control simplifies operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy