XP Power QAM60T DC/DC Converter, 15V dc/ 4 A, 36V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 904-278
- Mfr. Part No.:
- QAM60T24S15
- Brand:
- XP Power
Image representative of range
Subtotal (1 unit)*
£98.11
(exc. VAT)
£117.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.11 |
*price indicative
- RS Stock No.:
- 904-278
- Mfr. Part No.:
- QAM60T24S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 9 | |
| Package Type | 1/4 Brick | |
| Maximum Output Power | 60W | |
| Series | QAM60T | |
| Depth | 12.7mm | |
| Standards/Approvals | CE | |
| Weight | 67g | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Efficiency | 93.5% | |
| Maximum Operating Temperature | 105°C | |
| Maximum Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000kH | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5kV ac | ||
Number of Pins 9 | ||
Package Type 1/4 Brick | ||
Maximum Output Power 60W | ||
Series QAM60T | ||
Depth 12.7mm | ||
Standards/Approvals CE | ||
Weight 67g | ||
Width 36.8mm | ||
Length 57.9mm | ||
Efficiency 93.5% | ||
Maximum Operating Temperature 105°C | ||
Maximum Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The XP Power Compact DC-DC converter designed to deliver efficient power conversion in critical applications. It combines medical safety approvals with a robust thermal management system to enhance overall reliability and performance.
Ultra-low patient leakage current
Supports regulated single and dual outputs from 5V to 30VDC
Included reinforced isolation rated at 5kVAC for enhanced safety
Integrated remote On/Off control simplifies operation
Related links
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power DTE06 DC/DC Converter 36V dc Input 200 mA Chassis Mount
