XP Power JTM20 DC/DC Converter, 5V dc/ 5 A, 5V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£50.47

(exc. VAT)

£60.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.47

*price indicative

RS Stock No.:
516-835
Mfr. Part No.:
JTM2024D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

5V dc

Output Current 1

5A

Output Current 2

2A

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

560kH

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

6

Maximum Output Power

60W

Length

2in

Depth

10.1mm

Width

1in

Standards/Approvals

EN61000-4-8, EN61000-4-6, EN61000-4-4, EN61000-4-3, EN61000-4-5, EN61000-4-2, EN55022

Weight

30g

Series

JTM20

Efficiency

0.89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The XP Power DC-DC converter features a wide 4:1 input range, making it suitable for various power supply applications. It offers both single and dual output configurations and operates reliably in extreme temperatures from -40°C to +105°C, ensuring high performance in demanding environments.

Overvoltage and Overcurrent Protection

Remote On/Off

1600 VDC Isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy