XP Power QAM60T DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

Image representative of range

Subtotal (1 unit)*

£98.11

(exc. VAT)

£117.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.11

*price indicative

RS Stock No.:
904-281
Mfr. Part No.:
QAM60T24D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1000kH

Ripple and Noise

150mV Pk-Pk

Number of Pins

9

Isolation Voltage

5kV ac

Package Type

1/4 Brick

Maximum Output Power

60W

Standards/Approvals

CE

Length

57.9mm

Weight

67g

Depth

12.7mm

Width

36.8mm

Series

QAM60T

Maximum Switching Frequency

200kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90.5%

COO (Country of Origin):
TW
The XP Power Compact DC-DC converter designed to deliver efficient power conversion in critical applications. It combines medical safety approvals with a robust thermal management system to enhance overall reliability and performance.

Ultra-low patient leakage current

Supports regulated single and dual outputs from 5V to 30VDC

Included reinforced isolation rated at 5kVAC for enhanced safety

Integrated remote On/Off control simplifies operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy