NXP MC34PF3001A3EP Power Management IC 48-Pin, QFN

Subtotal (1 unit)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.00

*price indicative

RS Stock No.:
288-4825
Distrelec Article No.:
302-62-291
Mfr. Part No.:
MC34PF3001A3EP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Power Management IC

Minimum Input Voltage

2.8V

Maximum Input Voltage

5.5V

Topology

DC-DC

Maximum Switching Frequency

2MHz

Minimum Operating Temperature

-40°C

Package Type

QFN

Pin Count

48

Maximum Operating Temperature

105°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
The power management integrated circuit (PMIC) designed for use with the i.MX 6SX processor, specifically optimized for DDR3L memory. PMICs are essential components in electronic devices, responsible for managing power distribution and ensuring efficient operation. In this context, the PMIC is tailored to complement the i.MX 6SX processor and support the specific power requirements of DDR3L memory modules, enhancing overall system performance and reliability.

Operating temperature -40 to 105 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy