NXP MC32PF3000A2EP Power Management IC 48-Pin, QFN
- RS Stock No.:
- 288-4820
- Distrelec Article No.:
- 302-62-269
- Mfr. Part No.:
- MC32PF3000A2EP
- Brand:
- NXP
Subtotal (1 unit)*
£5.66
(exc. VAT)
£6.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.66 |
*price indicative
- RS Stock No.:
- 288-4820
- Distrelec Article No.:
- 302-62-269
- Mfr. Part No.:
- MC32PF3000A2EP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Power Management IC | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 2MHz | |
| Package Type | QFN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 48 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Power Management IC | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Topology DC-DC | ||
Maximum Switching Frequency 2MHz | ||
Package Type QFN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 48 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Power Management integrated circuit designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology.
Six adjustable general purpose linear regulators
I2C control
Coin cell charger and always ON RTC supply
DDR reference voltage
Related links
- NXP MC34PF3001A3EP Power Management IC 48-Pin, QFN
- NXP MC34PF3000A0EP Power Management IC 48-Pin, QFN
- NXP MC32PF3001A7EP Power Management IC 48-Pin, QFN
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- Texas Instruments TPS65217CRSLT Adjustable 0.6 V VQFN
- Texas Instruments Adjustable 0.6 V VQFN
- NXP MC32PF3000A7EP 5.15V QFN
- STMicroelectronics STPMIC25DPQR Power Management IC 900 mV WFQFN-56L
