NXP MC32PF3001A7EP Power Management IC 48-Pin, QFN
- RS Stock No.:
- 288-4821
- Distrelec Article No.:
- 302-62-271
- Mfr. Part No.:
- MC32PF3001A7EP
- Brand:
- NXP
Subtotal (1 unit)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.43 |
*price indicative
- RS Stock No.:
- 288-4821
- Distrelec Article No.:
- 302-62-271
- Mfr. Part No.:
- MC32PF3001A7EP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Power Management IC | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Power Management IC | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Topology DC-DC | ||
Maximum Switching Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Pin Count 48 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Power Management integrated circuit designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply and coin cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals.
Six adjustable general purpose linear regulators
I2C control
Coin cell charger and always ON RTC supply
Related links
- NXP MC34PF3001A3EP Power Management IC 48-Pin, QFN
- NXP MC32PF3000A2EP Power Management IC 48-Pin, QFN
- NXP MC34PF3000A0EP Power Management IC 48-Pin, QFN
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- Texas Instruments Adjustable 0.6 V VQFN
- Texas Instruments TPS65217CRSLT Adjustable 0.6 V VQFN
- NXP MC32PF3000A7EP 5.15V QFN
- STMicroelectronics STPMIC25DPQR Power Management IC 0.9 V WFQFN-56L
