NXP MC34PF3000A0EP Power Management IC 48-Pin, QFN
- RS Stock No.:
- 288-4824
- Distrelec Article No.:
- 302-62-286
- Mfr. Part No.:
- MC34PF3000A0EP
- Brand:
- NXP
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 260 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 288-4824
- Distrelec Article No.:
- 302-62-286
- Mfr. Part No.:
- MC34PF3000A0EP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Power Management IC | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 48 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Power Management IC | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Topology DC-DC | ||
Maximum Switching Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Maximum Operating Temperature 105°C | ||
Pin Count 48 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The pre-prog Power Management IC (PMIC) for the i.MX7 comes pre-configured with settings optimized for use with the i.MX7 processor, simplifying integration and ensuring compatibility with the platform.
Operating temperature -40 to 105 °C
RoHS compliant
Related links
- NXP MC34PF3001A3EP Power Management IC 48-Pin, QFN
- NXP MC32PF3001A7EP Power Management IC 48-Pin, QFN
- NXP MC32PF3000A2EP Power Management IC 48-Pin, QFN
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- Texas Instruments TPS65217CRSLT Adjustable 0.6 V VQFN
- Texas Instruments Adjustable 0.6 V VQFN
- Texas Instruments TPS65910AA1RSL Step Down/Step Up Power Management IC 20mA 48-Pin, VQFN
- NXP MC32PF3000A7EP 5.15 V QFN
