- RS Stock No.:
- 222-3684
- Mfr. Part No.:
- MAX17692BATC+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-3684
- Mfr. Part No.:
- MAX17692BATC+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated No-opto isolated flyback converter with integrated FET is a high efficiency no-opto integrated nMOSFET flyback converter that uses fixed frequency peak current mode control.
Reduces external components and total cost
Reduces power dissipation
Supports key system-level design requirements
Reduces power dissipation
Supports key system-level design requirements
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.2 V |
Maximum Input Voltage | 60 V |
Converter Type | Flyback |
Package Type | TDFN |
Pin Count | 12 |
Related links
- Maxim Integrated MAX17692BATC+, Flyback DC-DC Converter 12-Pin, TDFN
- Maxim Integrated MAX17692AATC+, Flyback DC-DC Converter 12-Pin, TDFN
- Maxim Integrated MAX17691BATC+, Flyback DC-DC Converter 12-Pin, TDFN
- Maxim Integrated MAX17691AATC+, 1-Channel, Isolated Flyback DC-DC...
- Maxim Integrated MAX20077ATCB/VY+, 1-Channel, Buck DC-DC...
- Maxim Integrated MAX25277ATCA/VY+, 1-Channel, Buck DC-DC...
- Maxim Integrated MAX20472ATCC/V+, Boost Converter, Boost Converter...
- Maxim Integrated MAX20472BATCC/V+, Boost Converter, Boost...