Maxim Integrated MAX20472BATCC/V+, Boost Converter, Boost Converter 1A, 2 MHz 12-Pin, TDFN-EP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
222-3699
Mfr. Part No.:
MAX20472BATCC/V+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Function

Boost Converter

Maximum Output Current

1A

Package Type

TDFN-EP

Pin Count

12

Maximum Switching Frequency

2 MHz

The Maxim Integrated low voltage synchronous boost converter is a high efficiency DC-DC converter. It feature a 2MHz fixed-frequency PWM mode for better noise immunity and load-transient response.

Multiple functions for small size
High-precision
Robust for the automotive environment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy