Maxim Integrated MAX17692AATC+, Flyback DC-DC Converter 12-Pin, TDFN
- RS Stock No.:
- 222-3680
- Mfr. Part No.:
- MAX17692AATC+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3680
- Mfr. Part No.:
- MAX17692AATC+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Input Voltage | 4.2 V | |
| Maximum Input Voltage | 60 V | |
| Converter Type | Flyback | |
| Package Type | TDFN | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Input Voltage 4.2 V | ||
Maximum Input Voltage 60 V | ||
Converter Type Flyback | ||
Package Type TDFN | ||
Pin Count 12 | ||
The Maxim Integrated No-opto isolated flyback converter with integrated FET is a high efficiency nMOSFET flyback converter that uses fixed frequency peak current mode control.
Reduces external components and total cost
Reduces power dissipation
Supports key system-level design requirements
Reduces power dissipation
Supports key system-level design requirements
