- RS Stock No.:
- 203-5835
- Mfr. Part No.:
- MAX20010DATPO/VY+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 203-5835
- Mfr. Part No.:
- MAX20010DATPO/VY+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated MAX20010D ICs are high-efficiency, synchronous step-down converters that operate with a 3.0V to 5.5V input voltage range and provide a 0.5V to 1.5875V output voltage range. The wide input/output voltage range and the ability to provide up to 6A load current make these ICs ideal for on-board point-of-load and post-regulation applications. The ICs achieve ±2% output error over load, line, and temperature ranges. The MAX20010D offers improved transient response.
Fully Integrated, Synchronous 6A DC-DC Converter Enables Small Solution Size
High-Precision Voltage Regulator for Applications Processors
Low-Noise Feature Reduces EMI
Robust for the Automotive Environment
High-Precision Voltage Regulator for Applications Processors
Low-Noise Feature Reduces EMI
Robust for the Automotive Environment
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 1.27 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 6A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | TFQN |
Pin Count | 20 |
Related links
- Maxim Integrated MAX20010DATPO/VY+, 1-Channel, Step Down DC-DC...
- Maxim Integrated MAX20010CATPJ/V+, 1-Channel, Step Down DC-DC...
- Maxim Integrated MAX20077ATCB/VY+, 1-Channel, Buck DC-DC...
- Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter,...
- Maxim Integrated MAX25277ATCA/VY+, 1-Channel, Buck DC-DC...
- Maxim Integrated MAX20028ATJA/VY+, Triple-Channel, Step Down DC-DC...
- Maxim Integrated MAX20430ATIA/VY+, Quad-Channel, DC-DC DC-DC...
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck...