- RS Stock No.:
- 222-2360
- Mfr. Part No.:
- MAX20458ATIA/VY+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-2360
- Mfr. Part No.:
- MAX20458ATIA/VY+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated MAX20458 is an automotive grade PMIC that includes a 3.5A synchronous buck converter and an asynchronous boost controller with 2.1MHz and 400kHz options. The boost controller can be used to provide power to buck converters and keep them in regulation during cold-crank operation down to 2V battery input.
Enables crank-ready designs
Protection features improve system reliability
Integration and thermally enhanced packages
Protection features improve system reliability
Integration and thermally enhanced packages
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 3.5A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | TQFN-EP |
Pin Count | 28 |
Related links
- Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter,...
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck...
- Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck...
- Maxim Integrated MAX20098ATEC/VY+, 1 Buck Boost Switching, Buck...
- Maxim Integrated MAX20077ATCB/VY+, 1-Channel, Buck DC-DC...
- Maxim Integrated MAX25277ATCA/VY+, 1-Channel, Buck DC-DC...
- Analog Devices LTC3315BIV#TRMPBF, Dual-Channel, Buck Buck...
- DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC...