- RS Stock No.:
- 210-8649
- Mfr. Part No.:
- LTC3315BIV#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 210-8649
- Mfr. Part No.:
- LTC3315BIV#TRMPBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
The Analog Devices synchronous step-down DC/DCs features dual 2A monolithic synchronous step-down converters operating from a 2.25V to 5.5V input supply in one package for space-constrained applications with demanding performance requirements.
Wide bandwidth
Fast transient response
Fast transient response
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 2A |
Converter Type | Buck |
Number of Outputs | 2 |
Output Type | Adjustable |
Package Type | LQFN |
Pin Count | 13 |
Related links
- Analog Devices LTC3315BIV#TRMPBF, Dual-Channel, Buck Buck...
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck...
- Analog Devices LT8652SEV#PBF, Dual-Channel, DC-DC DC-DC Converter,...
- Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter,...
- Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck...
- DiodesZetex, AP8802SG-13 DC-DC Converter Dual-Channel 1A...
- Analog Devices LT1931IS5#TRMPBF, Dual-Channel, Inverting DC-DC...
- STMicroelectronics, ST1PS02C1QTR Sync Buck Converter Dual-Channel...