Maxim Integrated MAX20430ATIA/VY+, Quad-Channel, DC-DC DC-DC Converter, Adjustable, 2.5A 28-Pin, QFN-EP
- RS Stock No.:
- 204-2508
- Mfr. Part No.:
- MAX20430ATIA/VY+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2508
- Mfr. Part No.:
- MAX20430ATIA/VY+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated high-efficiency DC-DC converter and windowed watchdog with 4 output. The OUT1 is a synchronous step down converter that converts vehicle battery voltage to 3.3V at up to 2.5A.
Multiple functions for small size
Programmable challenge/response
Mount ID location detection
Programmable challenge/response
Mount ID location detection
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 2.5A |
Converter Type | DC-DC |
Number of Outputs | 4 |
Output Type | Adjustable |
Package Type | QFN-EP |
Pin Count | 28 |
Related links
- Maxim Integrated MAX20430ATIA/VY+, Quad-Channel, DC-DC DC-DC...
- Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter,...
- Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck...
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck...
- Analog Devices ADP5037ACPZ-R7, Quad-Channel DC-DC Controller,...
- DiodesZetex AP62250WU-7, 1-Channel, Synchronous Buck DC-DC...
- DiodesZetex AP62250Z6-7, 1-Channel, Synchronous Buck DC-DC...
- STMicroelectronics SPSB0815-TR, Quad-Channel, DC-DC Power...