Efento 5906660327424 Water Leak Data Logger, Bluetooth
- RS Stock No.:
- 236-9032
- Mfr. Part No.:
- 5905309601345
- Brand:
- Efento
Stock information currently inaccessible
- RS Stock No.:
- 236-9032
- Mfr. Part No.:
- 5905309601345
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327424 | |
| Measurement Parameters | Leak | |
| Number of Channels | 1 | |
| Interface Type | Bluetooth | |
| Data Logger Type | Water Leak | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 71mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Height | 27mm | |
| Length | 71mm | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327424 | ||
Measurement Parameters Leak | ||
Number of Channels 1 | ||
Interface Type Bluetooth | ||
Data Logger Type Water Leak | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Width 71mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Height 27mm | ||
Length 71mm | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento water leak sensors are used in places where uncontrolled leakage can cause large damage, e.g. in archives, museums, server rooms, warehouses, laboratories.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327745 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327462 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327097 Temperature Data Logger, Bluetooth
- Efento 5906660327370 Temperature Data Logger, Bluetooth
- Efento 5905309600096 Temperature Alert Data Logger, Bluetooth
- Efento 5906660327691 Data Logger, Bluetooth
- Efento 5906660327509 Data Logger, Bluetooth
- Efento 5906660327035 Temperature Data Logger, Bluetooth

