Siemens Damper Actuator, 2Nm, 24 → 48 V
- RS Stock No.:
- 632-868
- Mfr. Part No.:
- GQD166.1A / BPZ:GQD166.1A
- Brand:
- Siemens
Subtotal (1 unit)*
£213.38
(exc. VAT)
£256.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.38 |
*price indicative
- RS Stock No.:
- 632-868
- Mfr. Part No.:
- GQD166.1A / BPZ:GQD166.1A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | Yes | |
| Power Consumption | 2.7W | |
| For Use With | Airflow Control Unit | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 2Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 0.3m² | ||
Switch Included Yes | ||
Power Consumption 2.7W | ||
For Use With Airflow Control Unit | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 2Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator designed for efficient and reliable control of air dampers in HVAC and building automation systems. Operating on 24 V AC/DC, this actuator offers 2 Nm torque with a spring return feature and a DC 0 to 10 V control input for precise positioning. It also includes 2 auxiliary switches for additional functionality.
RoHS compliant
Durable construction
Energy efficient
Durable construction
Energy efficient
Related links
- Siemens Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Open/Close Damper Actuator 24 → 48 V
- Siemens 2 Position Damper Actuator 24 V
- Siemens Open/Close Damper Actuator 24 V ac/dc
- Schneider Electric On/Off Switch Damper Actuator 24 V
- Schneider Electric On/Off Switch Damper Actuator 24 → 240 V
