Siemens Modulating Damper Actuator, 2Nm, 24 → 48 V
- RS Stock No.:
- 632-874
- Mfr. Part No.:
- GSD161.1A / S55499-D228
- Brand:
- Siemens
Subtotal (1 unit)*
£149.10
(exc. VAT)
£178.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.10 |
*price indicative
- RS Stock No.:
- 632-874
- Mfr. Part No.:
- GSD161.1A / S55499-D228
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Modulating | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | Yes | |
| Power Consumption | 1.4W | |
| For Use With | Airflow Control Unit | |
| Control Type | Modulating | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 2Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Modulating | ||
Maximum Damper Area 0.3m² | ||
Switch Included Yes | ||
Power Consumption 1.4W | ||
For Use With Airflow Control Unit | ||
Control Type Modulating | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 2Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator that operates on AC/DC 24 V, delivering 2 Nm of torque with a 30-second rotation time. It is well-suited for controlling small to medium-sized dampers in HVAC, building automation, and industrial ventilation systems. With its compact design, reliable performance, and dual power supply compatibility, this actuator offers a highly efficient and precise solution for airflow control in a variety of applications.
Self centering shaft adapter
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 100 → 240 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Open/Close Damper Actuator 24 → 48 V
