Siemens 24V Modulating control Damper Actuator, 2 Nm

Subtotal (1 unit)*

£176.93

(exc. VAT)

£212.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.93

*price indicative

RS Stock No.:
632-876
Mfr. Part No.:
GSD166.1A / S55499-D229
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

0.3m²

Switch Included

Yes

Power Consumption

1.4W

For Use With

Dampers

Control Type

Modulating control

Supply Voltage

24V

Motor Torque

2Nm

IP Rating

IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Maximum Damper Spindle Size

20.5mm

Running Time

30s

Minimum Damper Spindle Size

6.4mm

Maximum Operating Temperature

55°C

Standards/Approvals

CE, RCM, UL, EAC, EN 60730

Series

GSD166.1A

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Air damper actuator is a 24 V AC/DC powered actuator with 2 Nm of torque, a 30-second rotation time, and 2 auxiliary switches. It is designed for precise and smooth control of air dampers in HVAC, building automation, and industrial ventilation systems. Its dual power compatibility, auxiliary switches, and compact design make it an excellent choice for systems requiring reliable, gradual airflow adjustments with additional control capabilities.

Self centering shaft adapter

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy