Siemens Modulating Damper Actuator, 7Nm, 24 → 48 V
- RS Stock No.:
- 632-856
- Mfr. Part No.:
- GMA166.1E / BPZ:GMA166.1E
- Brand:
- Siemens
Subtotal (1 unit)*
£296.41
(exc. VAT)
£355.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.41 |
*price indicative
- RS Stock No.:
- 632-856
- Mfr. Part No.:
- GMA166.1E / BPZ:GMA166.1E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 2.5W | |
| Control Type | Modulating | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 7Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 2.5W | ||
Control Type Modulating | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 7Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed to provide precise and efficient control over damper positioning in HVAC and industrial systems. It features AC/DC 24 V power supply, DC 0 to 10 V input, 7 Nm torque, spring return mechanism, and a 90/15 second rotation time. It also comes equipped with two auxiliary switches for enhanced control options. This actuator is designed to optimize energy efficiency, improve system performance, and provide reliable operation for a wide range of applications.
Durable construction
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
Related links
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 V ac/dc
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
