Siemens 3 Position Damper Actuator, 7Nm, 24 → 48 V
- RS Stock No.:
- 632-850
- Mfr. Part No.:
- GMA136.1E / BPZ:GMA136.1E
- Brand:
- Siemens
Subtotal (1 unit)*
£282.13
(exc. VAT)
£338.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.13 |
*price indicative
- RS Stock No.:
- 632-850
- Mfr. Part No.:
- GMA136.1E / BPZ:GMA136.1E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 1.7W | |
| Control Type | 3 Position | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 7Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 1.7W | ||
Control Type 3 Position | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 7Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator that provides precise control in HVAC and industrial systems. It features 3-position control, a spring return mechanism, and 2 auxiliary switches for enhanced functionality. With an operating voltage of AC/DC 24 V, this actuator offers flexible installation and efficient damper control in applications that require accurate and reliable positioning of dampers.
Supports powerpack of two actuators
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
Related links
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 2 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
- Siemens 2 Position Damper Actuator 230 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
