Siemens 2 Position Damper Actuator, 7Nm, 24 → 48 V

Subtotal (1 unit)*

£221.42

(exc. VAT)

£265.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.42

*price indicative

RS Stock No.:
632-846
Mfr. Part No.:
GMA121.1E / BPZ:GMA121.1E
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

1.9W

Control Type

2 Position

Supply Voltage

24 → 48 V

Motor Torque

7Nm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air damper actuator designed for use in HVAC and automation systems, specifically for dampers or valves that require precise control of airflow, pressure, or temperature. It is known for offering high performance, reliability, and easy integration into various control systems. Its durable design and ease of installation make it an ideal choice for optimizing building and industrial system performance.

Supports powerpack of two actuators
Low power consumption
RoHS compliant

Related links