Siemens Modulating Damper Actuator, 7.5Nm, 230 V
- RS Stock No.:
- 632-834
- Mfr. Part No.:
- GDB161.2E / BPZ:GDB161.2E
- Brand:
- Siemens
Subtotal (1 unit)*
£174.10
(exc. VAT)
£208.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.10 |
*price indicative
- RS Stock No.:
- 632-834
- Mfr. Part No.:
- GDB161.2E / BPZ:GDB161.2E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Modulating | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| For Use With | Air Conditioning System | |
| Control Type | Modulating | |
| Supply Voltage | 230 V | |
| Motor Torque | 7.5Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Modulating | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
Power Consumption 2W | ||
For Use With Air Conditioning System | ||
Control Type Modulating | ||
Supply Voltage 230 V | ||
Motor Torque 7.5Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper actuator designed for efficient air damper management in HVAC systems. Engineered with a 125 N force output and a smooth 150-second run time, it operates quietly and reliably across a wide voltage range. Its AC 24 V input and DC 0 to 10 V control signal interface make it suitable for modern building automation. Built to perform under pressure, it ensures control and consistency across HVAC operations engineered with practical efficiency in mind.
Durable construction
Linear direction switch
RoHS compliant
Linear direction switch
RoHS compliant
Related links
- Siemens 3 Position Damper Actuator 230 V
- Siemens Modulating Damper Actuator 230 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
