Siemens 2 or 3 Position Damper Actuator, 5Nm, 24 → 48 V
- RS Stock No.:
- 632-833
- Mfr. Part No.:
- GDB146.1E / S55499-D186
- Brand:
- Siemens
Subtotal (1 unit)*
£131.24
(exc. VAT)
£157.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.24 |
*price indicative
- RS Stock No.:
- 632-833
- Mfr. Part No.:
- GDB146.1E / S55499-D186
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | 3-Point | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Used In Air Conditioning Plants | |
| Power Consumption | 600mW | |
| Control Type | 2 or 3 Position | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 5Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type 3-Point | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Used In Air Conditioning Plants | ||
Power Consumption 600mW | ||
Control Type 2 or 3 Position | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 5Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for HVAC systems requiring 2-position or 3-position control. It operates on AC/DC 24 V and delivers 5 Nm of torque over a stroke time of 150 seconds, with an integrated potentiometer for position feedback. Its a versatile actuator that balances compact design with reliable performance, making it ideal for ventilation systems that demand flexible control modes.
Maintenance free and low noise
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
Related links
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
- Siemens 2 or 3 Position Damper Actuator 100 → 240 V
- Siemens Damper Actuator 24 V
- Siemens Modulating Damper Actuator 24 V ac/dc
- Siemens Open/Close Damper Actuator 24 V ac/dc
- Siemens 2 Position Damper Actuator 24 → 48 V
