Siemens Damper Actuator, 6Nm, 24 V
- RS Stock No.:
- 632-860
- Mfr. Part No.:
- GNP196.1E / BPZ:GNP196.1E
- Brand:
- Siemens
Subtotal (1 unit)*
£466.06
(exc. VAT)
£559.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.06 |
*price indicative
- RS Stock No.:
- 632-860
- Mfr. Part No.:
- GNP196.1E / BPZ:GNP196.1E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 1m² | |
| Switch Included | Yes | |
| Power Consumption | 5W | |
| For Use With | Airflow Control Unit | |
| Supply Voltage | 24 V | |
| Motor Torque | 6Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 1m² | ||
Switch Included Yes | ||
Power Consumption 5W | ||
For Use With Airflow Control Unit | ||
Supply Voltage 24 V | ||
Motor Torque 6Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a versatile and reliable solution designed for HVAC systems, building automation, and industrial applications. Featuring a 24 V AC/DC power supply, 6 Nm torque, 2-second rotation time, and flexible input options, this actuator offers precise and rapid control. The electronic fail-safe function ensures safety in case of power loss, while the two auxiliary switches provide additional control options for advanced system integration.
Self centering shaft adapter
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
