Deltron Connectors DTS 25 Way Right Angle PCB D-Sub Connector, with Screw Male
- RS Stock No.:
- 288-7546
- Distrelec Article No.:
- 301-32-755
- Mfr. Part No.:
- DTS25PYC/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£11.82
(exc. VAT)
£14.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.82 |
*price indicative
- RS Stock No.:
- 288-7546
- Distrelec Article No.:
- 301-32-755
- Mfr. Part No.:
- DTS25PYC/2
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DTS | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-sub plug suitable for wave solder process. With materials characteristics including a thermoplastic UL 94-V-0 white insulator and machined copper alloy contacts, this product offers high quality and reliability for your applications.
Insulator made of thermoplastic UL 94-V-0 white for enhanced safety and durability
Machined copper alloy contacts with a current rating of 7.5A for optimal conductivity
Tin-plated steel shell for added protection and insulation resistance of over 5G
Working voltage of 125V and temperature range from -55 to +125 C for versatile applications
Quality class 2 contact finish and general tolerances of up to 0.3 mm for precision engineering
Related links
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 25 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female
